TE Connectivity 1658525-2

Conn IDC Connector PL 34 POS 2.54mm Solder ST Thru-Hole
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658525-2.

IHS

Datasheet4 pages4 years ago

TE Connectivity

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+8.00%

CAD Models

Download TE Connectivity 1658525-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions69830-034LF
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions68120-034LF
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP2-216093-6
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1658525-2 provided by its distributors.

Conn IDC Connector PL 34 POS 2.54mm Solder ST Thru-Hole
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,34WAY,2 ROW,2.54MM PITCH
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount
CONNECTOR, IDC, TRANSITION, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Plug; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
622-3453LF, PCB IDC, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 1658525-2 | Internal Number: 1658525-2 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty