Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3E206-0100KV

Telecom and Datacom Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
$ 5.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3E206-0100KV.

Farnell

Datasheet5 pages17 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+36.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
TE Connectivity926476-3
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of 3M 3E206-0100KV provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn IEEE 1394 RCP 6 POS 2mm Solder Lug ST Panel Mount 6 Terminal 1 Port
PLUG CONNECTOR, PBT, BLACK, 18AWG, 1A, 6 PIN, COPPER PLATING, 3E206 SERIES
150V(AC)£¬200V(DC) Firewire (IEEE 1394) 1 6 plug wire mounting£¬free hanging£¬Through hole mounting 11mm*18.2mm*18.2mm
JE150394409 3E206-0100KVCONN JE150394409
Cable Socket IEEE1394, 6 Contacts
7000007657 JE150394409 CONN1394W/MRECE
CONN PLUG IEEE 1394 FIREWIRE SLD
No. Of Contacts:6 Contact; Gender:receptacle; Connector Mounting:cable Mount; Contact Plating:gold Plated Contacts; Connector Body Material:-; Product Range:-; Connector Type:firewire Ieee-1394; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3E206-0100 KV
  • 3E206-0100KV.
  • JE-1503-9440-9
  • JE150394409