3M 3793-6302

Header, Pcb Plug, 10 Cont, Solder Tail, Thru-hole, 3000 Series, Four-wall, Straight, 2A
$ 2.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3793-6302.

IHS

Datasheet4 pages15 years ago

Newark

Factory Futures

Jameco (USA)

Mouser

Alternate Parts

Price @ 1000
$ 2.33
$ 1.582
$ 1.582
Stock
326
74,174
74,174
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-08-31
LTD Date2021-10-15

Related Parts

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5104338-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray

Descriptions

Descriptions of 3M 3793-6302 provided by its distributors.

HEADER, PCB PLUG,10 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, STRAIGHT,2A
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Cheese Slotted Screw M2.5 X .45 Thread 6MM Lg NaturalNylon
Positions Header, Shrouded Connector
.100" × .100" Latch/Ejector, Straight and Right Angle
7010395603 80001416520 10/BLKHDR/BX/STR/LL/.112/30AVG
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
10 position header 4 wall stra
RS APAC
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole Straight; Product Range:3000 Series; Connector Shroud:shrouded; Contact Material:copper Alloyrohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3793-6302.
  • 80001416520