TE Connectivity 5104338-1

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5104338-1.

TE Connectivity

Datasheet245 pages9 years ago

Newark

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
+129%

CAD Models

Download TE Connectivity 5104338-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP103186-5
Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Pin Header, Boxed, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, Flex Stack TST
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5104338-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector, Header, 10 Positio; |Te Connectivity Amp 5104338-1.
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
A/L LOW PRO HDR 10P VERT HT Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With Wire-to-Board 10 2.54 mm .1" | Ampseal Header | TE Connectivity |
WIRE-BOARD CONNECTOR, HEADER, 10 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5104338-1.