3M 3793-6002

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3793-6002.

IHS

Datasheet4 pages15 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.71
$ 1.277
Stock
1,881
24,381
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

HEADER, PCB PLUG,10 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, STRAIGHT,2A
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of 3M 3793-6002 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
Cheese Slotted Screw M2.5 X .45 Thread 6MM Lg NaturalNylon
HEADER .100 IN. HIGH TEMP OPTION STRAIGHT 10 CONTACTS 4-WALL
.100" × .100" Latch/Ejector, Straight and Right Angle
7010319858 80001416470 10/BLKHDR/BX/STR/.112/30AVG/60
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM
.100" Latch/Ejector Headers 10P STRT SOLDER TAIL
3M 10/HDR/BX/STR/.112/30;1000 EACH-MOQ /
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM; Product Range:3M - 3000 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:3000

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3793-6002.
  • 80001416470