3M 3408-5002

Header, Pcb Plug, 16 Cont, Solder Tail, Thru-hole, 3000 Series, Four-wall, Right, Gray
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3408-5002.

IHS

Datasheet4 pages15 years ago

Newark

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 3408-5002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.54
$ 2.004
Stock
56
3,009
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 16 Circuits
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of 3M 3408-5002 provided by its distributors.

HEADER, PCB PLUG,16 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, RIGHT, GRAY
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:3000 Series
Wire-Board Connector, Header, 16 Position, 2.54Mm; Rango De Producto:Serie 3000; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 3408-5002

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001414285