3M N3408-5002RB

16-Pin 2.54mm 2-Ch 2.54mm Header Push-Pull 1.75A 760nm Gold Black TH 39.75mm(L) × 17.4mm(H)
$ 2.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3408-5002RB.

IHS

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Jameco (USA)

Mouser

Inventory History

3 month trend:
-3.87%

CAD Models

Download 3M N3408-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.004
$ 2.54
Stock
3,009
56
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Gold
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions76383-308LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
2500 RoHS Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
HEADER HIGH TEMPERATURE PCB PLUG 16 CONT SOLDER TAIL THRU-HOLE 3000 SERIES 0.1"
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of 3M N3408-5002RB provided by its distributors.

16-Pin 2.54mm 2-Ch 2.54mm Header Push-Pull 1.75A 760nm Gold Black TH 39.75mm(L) × 17.4mm(H)
HEADER, HIGH TEMPERATURE, PCB PLUG,16 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES,0.1"
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
80400027753 N3408-5002Rb=16/Hdr/Ra/Ht/.112/30Avg/Rohs |3M N3408-5002RB
3M Four-Wall Header, 3000 Series, N3408
.100" Latch/Ejector Headers BOARDMT HDR 16 POS
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
80400027753 N3408-5002RB16/H 80400027753

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027753
  • N3408-5002RB.