Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3408-6202-AR

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3408-6202-AR.

Farnell

Datasheet5 pages14 years ago

Newark

Inventory History

3 month trend:
-14.94%

CAD Models

Download 3M D3408-6202-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 16 Circuits
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating Type E
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5499160-3
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity5499923-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)

Descriptions

Descriptions of 3M D3408-6202-AR provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM
D3408-6202-AR =16/HDR/SL/STR/HT/.112/10AVG/ROHS | 3M D3408-6202AR
CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM;
7010396938 80001204892 16/HDR/SL/STR/HT/.112/10AVG/RO
CONN HDR 16POS VERT S-LATCH 10AU
3M Four-Wall Header, D3000 Series, D340
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1.75A 250nm gold Black Through hole mounting 39.75mm(Length)*8.6mm(height)
WIRE-BOARD CONN, HEADER, 16POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 16POS, 2.54MM; Product Range:3M - D3000 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204892
  • D3408-6202-AR.
  • D3408-6202AR