3M 3385-6000

Conn, Rect, Industrial, Cable Socket, 14 Cont, Idc, 3000 Series, Open End Cover, Gray
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3385-6000.

IHS

Datasheet4 pages15 years ago

element14 APAC

Factory Futures

Farnell

Jameco (USA)

Inventory History

3 month trend:
-5.07%

CAD Models

Download 3M 3385-6000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-03-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Connector IDC Connector Socket 14 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity2-1658527-2
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 3385-6000 provided by its distributors.

CONN, RECT, INDUSTRIAL, CABLE SOCKET,14 CONT, IDC,3000 SERIES, OPEN END COVER, GRAY
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
3M IDCConnector, 3000series, Mother seat, 14road, 2line, 2.54mmPitch, Cable installation
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
80610078950 3385-6000=14/Skt/Op/30Avg Rohs Compliant: Yes
WIREMOUNT SOCKET,OPTIONAL PLASTIC OR METAL STRAIN RELIEF
SOCKET CONN 14 CONTACT OPEN GOLD
CONN RCPT 14P IDC 26-28AWG GOLD
.100" × .100" Wiremount for .050" Pitch Cable
3M Wiremount Socket, 3000 Series, 3385-
SOCKET, IDC, 14WAY.; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Ma

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3385-6000.
  • 80610078950