3M 3365/40

Flat Cable 40Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 397.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/40.

IHS

Datasheet5 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 397.34
$ 459.51
Stock
19,987
11,112
Authorized Distributors
6
4
Wire/Cable Type
Flat
Flat
Wire/Cable Gauge
28 AWG
28 AWG
Conductor Material
Copper
Copper
Cable Length
50.8 m
-
Voltage Rating
300 V
300 V
Shielding
Unshielded
Unshielded

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM

Descriptions

Descriptions of 3M 3365/40 provided by its distributors.

Flat Cable 40Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Flexible Cable
MULTICONDUCTOR CABLE, FLAT, 40 C, 28 AWG, 7X36, PVC, GREY, 3365 SERIES
Cble;Flat;40 Cond;28 AWG;7x36Str Strndng;PVC Ins;Gry;-20 to +105degc Temp Rtg;TC
Round Conductor Flat Cable, 3365 Series, 3365/40, 100 Ft
Flat Cable, PVC, 40-Conductor, 28AWG, 300V, Roll
3M Round Conductor Flat Cable, 3365 Ser
FLAT CABLE, 40 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding: Unshielded; No. of Conductors: 40Conductor; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Color: Grey
7100010047 80610059976 3365/40 100
7010417947 80610076095 3365/40 300
CBL RIBN 40COND 0.05 GRAY 500'

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/40.
  • 336540
  • 80-0012-4218-1
  • 80001242181