Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 2P01-0200-ES

2P01 Series Acta Backplane Power Connector, Male, Right Angle, 4 Row, 30 Way
$ 65.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2P01-0200-ES.

IHS

Datasheet2 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6437288-1
CONN HEADER R/A 34POS 3MM / Connector Header Through Hole, Right Angle 34 position 0.118" (3.00mm)
TE Connectivity6437288-2
TE Connectivity Pin Header, Automotive Connector Plug, SUPERSEAL Series, 34 Pos, 4 Row, TH
TE Connectivity3-6437285-0
Connector Header Through Hole, Right Angle 34 position 0.118 (3.00mm)
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of 3M 2P01-0200-ES provided by its distributors.

2P01 SERIES ACTA BACKPLANE POWER CONNECTOR, MALE, RIGHT ANGLE, 4 ROW, 30 WAY
Conn Power M 30 POS Solder RA Thru-Hole 30 Terminal 1 Port
Micro TCA Connectors 30P R/A ATCA POWER MALE
70010026899 2P01-0200-ES=ATCA PWR RA MALE CONN 30P 30U
ATCA CONNECTOR, HEADER, 30 POSITION
Atca Connector, Header, 30 Position; Rango De Producto:-; Conector, Tipo:Atca; Género:Cabezal; Núm. De Contactos:30; Espaciado, Paso:-; Tipo De Terminación Del Contacto:A Presión; Núm. De Filas:4; Paso De Fila:- |3M 2P01-0200-ES
ATCA CONNECTOR, HEADER, 30POS; Connector; ATCA CONNECTOR, HEADER, 30POS; Connector Type:ATCA; Series:-; No. of Contacts:30; Gender:Header; Contact Termination:Press Fit Right Angle; No. of Rows:4; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-0100-2689-9
  • 70010026899