TE Connectivity 6437288-1

CONN HEADER R/A 34POS 3MM / Connector Header Through Hole, Right Angle 34 position 0.118" (3.00mm)
$ 11.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6437288-1.

ODG (Origin Data Global)

Datasheet6 pages2 years ago

TE Connectivity

Upverter

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download TE Connectivity 6437288-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6437288-2
TE Connectivity Pin Header, Automotive Connector Plug, SUPERSEAL Series, 34 Pos, 4 Row, TH
TE Connectivity6437288-4
Conn Wire to Board RCP 26 POS 3mm Solder RA Thru-Hole
TE Connectivity9-6437287-8
SUPER SEAL Series; 26 Way Through Hole Plug Header; with Solder Termination
Conn Power HDR 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 6437288-1 provided by its distributors.

CONN HEADER R/A 34POS 3MM / Connector Header Through Hole, Right Angle 34 position 0.118" (3.00mm)
Conn Shrouded Header (4 Sides) RCP 34 POS 1.5mm Solder RA Thru-Hole Tube
TE Connectivity Wire-to-board connector Automotive connector female seat, SUPERSEALseries, 34road, 4line, Through hole installation
Product Range:ampseal 16 Series; Automotive Connector Shell Style:straight Receptacle; No. Of Contacts:34Contacts; Automotive Contact Type:pcb Socket; Connector Body Material:-; Contact Material:brass; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes
SUPER SEAL 34POS CAP ASSY PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 4 Centerline (Pitch): 3 mm Centerline (Pitch): .118 in Right Angle Wire-to-Board 4 3 mm | Superseal 1.0 Connector Header | Part Number: 6437288-1 | Internal Number: 6437288-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6437288-1.