Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D2520-5002-AR

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D2520-5002-AR.

IHS

Datasheet5 pages10 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-15.61%

CAD Models

Download 3M D2520-5002-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
20-Pin 2.54mm 2 2.54mm Header Push-Pull 1.75A 250nm Gold Black TH 32.72mm L × 8.59mm H
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray

Descriptions

Descriptions of 3M D2520-5002-AR provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
D2520-5002-AR =20/HDR/BX/LP/RA/.112/10AVG/ROHS | 3M D2520-5002-AR
20pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 250nm gold Black Through hole mounting 32.72mm*12.44mm*12.76mm
FOUR-WALL HEADER WITH LOW PROFILE, SPACE SAVING DESIGN
3M Four-Wall Header, D2500 Series, D252
3M FOUR-WALL HEADER D2500 SE D2520-5002-AR
WIRE-BOARD CONN, HEADER, 20POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 20POS, 2.54MM; Connector Type:Wire to Board; Series:D2500; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204660
  • D2520-5002 AR
  • D2520-5002-AR.
  • D2520-5002AR