TE Connectivity 102159-4

Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102159-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.82%

CAD Models

Download TE Connectivity 102159-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions75867-104LF
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions71922-120LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight
Amphenol Communications Solutions68021-220HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
TE Connectivity5-87579-7
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity102160-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions78207-120HLF
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOX™ Bulk
TE Connectivity103166-8
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 102159-4 provided by its distributors.

Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
20pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 44.7mm(Length)*13.94mm(height)
Special Order: 020 UNIV HDR RA 4S 15DP STD Ribbon Cable Connector | Part Number: 102159-4 | Internal Number: 102159-4 | TE Connectivity |
Pitch Spacing:2.54Mm; No. Of Contacts:20Contacts; Gender:header; Product Range:amp-Latch Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:gold Over Nickel Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102159-4.