Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 150260-6002-TB

Conn, Rect, Interconnect System, Pcb Socket, 60 Cont, Thru-hole, 1502 Series, Black, 1A
$ 4.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150260-6002-TB.

IHS

Datasheet5 pages16 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.88
$ 4.804
Stock
16
822
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.0066 mm
2 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-11-30

Related Parts

CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,44 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
Board Stackers & Spacers, Socket Strip, 2 mm, 60 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
Conn Socket Strip SKT 60 POS 2mm Solder ST Thru-Hole Tube
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions63453-148LF
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of 3M 150260-6002-TB provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,60 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket
Conn Socket Strip SKT 60 POS 2mm Solder ST Thru-Hole
80130080130 150260-6002-TB=60POS,2MMBMSKT,.100SDRTAIL,30U
CONN 60POS 2MM SOCKET VERT PC MT
CONN RCPT 60POS 0.079 GOLD PCB
60/2MM/BM SKT/.100 SDR TA 60/2MM/BM SKT/.100 S

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150260-6002TB