What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 10226-6212PC

CONN RCPT 26POS PCB SOLDER / 26 Position Receptacle Connector Panel Mount, Through Hole Solder

$ 4.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10226-6212PC.

Arrow Electronics

Datasheet6 pages18 years ago

element14 APAC

Amar Radio Corporation

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.33%

CAD Models

Download 3M 10226-6212PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.847
$ 5.66
Stock
72,666
598
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
26
26
Number of Rows
4
4
Mount
Panel, Through Hole
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L177SDB25SOL2
AmphenolL177SDB25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L177SDB25S
ITT / CannonDB-25S-A197
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
ITT / CannonDB25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Thru-Hole 25 Terminal 1 Port
D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions 6E17C025SAJ120
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704

Descriptions

Descriptions of 3M 10226-6212PC provided by its distributors.

CONN RCPT 26POS PCB SOLDER / 26 Position Receptacle Connector Panel Mount, Through Hole Solder
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Connector SCSI Receptacle 26 Position 2.54mm Solder Straight Thru-Hole 26 Terminal 1 Port
CONNECTOR,D SUBMINI,26WAY; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:MDR 102 Series; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount; Contact Plating:Gold Plated Contacts; Contac

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10226-6212 PC
  • 10226-6212PC.
  • 10226-6212PC..
  • JE-1503-1765-7
  • JE150317657