Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 10226-55G3PC

D Sub Connector, Mini D (Ribbon Connector), Receptacle, 102, 26 Contacts, Solder
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10226-55G3PC.

Newark

Datasheet6 pages18 years ago

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-10.39%

CAD Models

Download 3M 10226-55G3PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity5747846-5
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
AmphenolL77SDBH25S
D Sub Conn, Rcpt, 25Pos, Db, Solder Cup; |Amphenol Communications Solutions L77SDBH25S

Descriptions

Descriptions of 3M 10226-55G3PC provided by its distributors.

D Sub Connector, Mini D (Ribbon Connector), Receptacle, 102, 26 Contacts, Solder
.050 INCH BOARDMOUNT THROUGH-HOLE RIGHT ANGLE RECEPTACLE CONNECTOR D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port
CONNECTOR, PCB, 26WAY; D Sub Connector Type: Mini D (Ribbon Connector); Gender: Receptacle; Product Range: 102 Series; No. of Contacts: 26Contacts; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount Right

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10226-55G3 PC
  • 10226-55G3PC.
  • JE-1503-1836-6
  • JE150318366