Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OD103JE

Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD103JE.

IHS

Datasheet2 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Ohmite OD103JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsRC14JB10K0
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-10K
Res Carbon Film 10K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Paper T/R
Stackpole ElectronicsRC12JB10K0
Fixed Resistor, Carbon Composition, 0.5W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD113JE
Fixed Resistor, Carbon Composition, 0.25W, 11000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF103JE
Fixed Resistor, Carbon Composition, 0.5W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD912JE
Fixed Resistor, Carbon Composition, 0.25W, 9100ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD103JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 10 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Carbon Resistor, 10Kohm, 250Mw, 5%; Resistance:10Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD103JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD103JE.