Ohmite OD912JE

Fixed Resistor, Carbon Composition, 0.25W, 9100ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD912JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD912JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOF912JE
Fixed Resistor, Carbon Composition, 0.5W, 9100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT9K10
Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
OhmiteOD103JE
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD822JE
Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB10K0
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1623931-9
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J9K1

Descriptions

Descriptions of Ohmite OD912JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 9100ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 9.1K Ohm 5% 0.25W(1/4W) Molded AXL
9.1KΩ ±5% 250mW Plugins Through hole mounting 7mm(Length)
1/4 WATT CARBON COMP RESIST.5% | Ohmite OD912JE
Carbon Composition Resistors 1/4W 9100 ohms 5%
RESISTOR CARBON, 9.1KOHM, 250mW, 5%; Res; RESISTOR CARBON, 9.1KOHM, 250mW, 5%; Resistance:9.1kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV