Ohmite OF103JE

Fixed Resistor, Carbon Composition, 0.5W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF103JE.

Newark

Datasheet2 pages7 years ago
Datasheet1 page21 years ago

Farnell

Master Electronics

Mouser

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite OF103JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD103JE
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB10K0
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JB10K0
Fixed Resistor, Carbon Composition, 0.5W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF912JE
Fixed Resistor, Carbon Composition, 0.5W, 9100ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OF103JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES10 KILOHMS PWR-RTG0.5W TOL 5% AXIAL OF SERIES
Res Carbon Composition 10K Ohm 5% 0.5W(1/2W) Molded AXL
Carbon Composition Resistors 1/2watt 10Kohms 5% CARBON COMP
Carbon Composition Resistor 10000 Ohms 0.25W
CARBON RESISTOR, 10KOHM, 500mW, 5%
Resistor; 10 Kiloohms; 0.5 W; +/- 5
RS APAC
CARBON RESISTOR, 10KOHM, 500mW, 5%; Resistance:10kohm; Product Range:Little Demon OF Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Temperature Coefficient:- RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF103JE.