NTE Electronics NTE74LS08

Integrated Circuit Low Power Schottky Quad 2-input Positive And Gate 14-lead DIP
$ 1.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74LS08.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-6.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
QUAD 2-INPUT AND GATE AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Texas InstrumentsSN74HC74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265

Descriptions

Descriptions of NTE Electronics NTE74LS08 provided by its distributors.

Integrated Circuit Low Power Schottky Quad 2-input Positive And Gate 14-lead DIP
NTE Electronics
IC,NTE,74LS08, DIP-14, QUAD 2-INPUT AND GATE
AND GATE, 2 I/P, 0 TO 70DEG C; Logic Function:AND Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:DIP; Product Range:-; Logic IC Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F