What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke MS2-100

Cable Tester, Twisted Pair, Tone Generator, Poe Detection, MICROSCANNER2 Series
$ 789.294
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke MS2-100.

Master Electronics

Datasheet2 pages17 years ago

Newark

Electro Sonic

All-Spec

Inventory History

3 month trend:
-8.90%

Related Parts

FlukeMS2-KIT
MICROSCANNER 2 VIDEO DATA AND VOICE WIRING TESTER MICROSCANNER2 SERIES
FlukeI400
Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A
FlukeI400S
Clamp, AC Current; 400A; CAT IV 600V, CAT III 1000V; 5 Hz to 10 KHz; 1.25 in.
Extech Instruments407736
Environmental Testers SOUND LEVEL METER HIGH ACCURACY TYPE 2
Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F

Descriptions

Descriptions of Fluke MS2-100 provided by its distributors.

CABLE TESTER, TWISTED PAIR, TONE GENERATOR, POE DETECTION, MICROSCANNER2 SERIES
Equipment Type = MicroScanner2 Cable Verifier / Tone = Yes / Cable Length m = 460 / Display Type = LCD / Battery Type = 2x AA / Battery Life h = 20
TESTER, POE, LCD, 10/100MBPS, 1GBPS; Meter Display Type: LCD; Network Speeds: -; Network Functionality: PoE; Product Range: Fluke Networks Microscanner 2; SVHC: No SVHC (15-Jun-2015); Battery Size Code: 2 x AA; Features: Displa

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS2-100.