Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke MS2-KIT

Microscanner 2 Video Data And Voice Wiring Tester MICROSCANNER2 Series

$ 1,386.039
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke MS2-KIT.

Master Electronics

Datasheet2 pages18 years ago

All-Spec

Inventory History

3 month trend:
+156%

Related Parts

FlukeMS2-100
CABLE TESTER, TWISTED PAIR, TONE GENERATOR, POE DETECTION, MICROSCANNER2 SERIES
FlukeI400
Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A
FlukeI400S
Clamp, AC Current; 400A; CAT IV 600V, CAT III 1000V; 5 Hz to 10 KHz; 1.25 in.
Keysight TechnologiesU2751A
Keysight U2751A USB Modular Switch, 4 x 8 Matrix, 45 MHz, 42 V/2 A, 2 Wire, DB25 Connector
Keysight TechnologiesU2651A
DIGITAL IO DAQ; 32-CH ISOLATED DI, 32-CH ISOLATED DO | Keysight Technologies U2651A
Keysight TechnologiesU2351A
U2351A Modular Multifunction USB DAQ, 16 Channel, Analog Inputs, 250 kS/s

Descriptions

Descriptions of Fluke MS2-KIT provided by its distributors.

MICROSCANNER 2 VIDEO DATA AND VOICE WIRING TESTER MICROSCANNER2 SERIES
Fluke Networks MS2-KIT Cable Verifier, MicroScanner, Wiremap Adapter, Professional Kit, MS2 Series
Equipment Type = MicroScanner2 Professional Kit / Tone = No
Fluke Networks Network cable tester, microscanner 2 Kit Series, Coaxial, RJ11, RJ45Connector, AABattery
Network Cable Tester Kit With Probe
CABLE VERIFIER NETWORK TESTING
TESTER, POE, LCD, 10/100MBPS, 1GBPS; Meter Display Type: LCD; Network Speeds: -; Network Functionality: PoE; Product Range: -; SVHC: No SVHC (15-Jun-2015); Battery Size Code: 2 x AA; LAN Tester Type: Data Line; Measurement Leng

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS2-KIT.
  • MS2KIT