NXP Semiconductors MPX5100A..

SENSOR ABS PRESS 16.7 PSI MAX - MPX5100A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1457155 0 ··
GBP
11.56 9.85 9.51 9.51 9.51
element14 APAC
1457155 0 ··
SGD
24.47 24.47 21.71 21.71 21.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MPX5100A 8 Buy Now »
USD
15.30 11.48 11.48 11.48 11.48
Direct Components
MPX5100A 0 Send RFQ »
Abacus Technologies
MPX5100A 6,250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MPX5100A.. Contact ··
USD
13.22 13.22 13.22 13.22
SemiconductorPLUS
MPX5100A.. Contact ··
XS Micro
MPX5100A.. Contact ··

Descriptions

IC, SENSOR, ABS PRESS 16.7 PSI
element14 APAC
SENSOR ABS PRESS 16.7 PSI MAX - MPX5100A
iiiC
PRES SEN INTEG 100KPA
Freescale Semiconductor
IC, SENSOR, ABS PRESS 16.7 PSI
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 6
Voltage Rating (DC) 5 V
Lead-Free Status Contains Lead
Halogen Free Status Not Halogen Free
Packaging Bulk
Supply Current 7 mA
RoHS Compliant
Supply Voltage (DC) 5 V 4.75 V (min)
Case / Package / Footprint SIP
Lifecycle Status Obsolete
Mounting Type Through Hole
Output Voltage 4.7 V (max)

Documents

Farnell
Datasheet 17 pages 8 years ago
Datasheet 16 pages 13 years ago
element14
Datasheet 16 pages 13 years ago
Newark
Datasheet 12 pages 13 years ago
iiiC
Datasheet 17 pages 8 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Datasheet 2 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 5 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 2 years ago
Reach Statement 2 pages 1 year ago

Images

Alternate Names

PHILIPS MPX5100A..
NXP MPX5100A..
PHIL MPX5100A..
PHILLIPS MPX5100A..
PHI MPX5100A..
PHILIPS/NXP MPX5100A..
PHILIP MPX5100A..
NXP SEMI MPX5100A..
PHILIPS SEMICONDUCTORS MPX5100A..
Philips Semiconductor MPX5100A..
PHILPS MPX5100A..
PHILIPS SEMI MPX5100A..
NXP/PHILIPS MPX5100A..
NXP SEMICONDUCTOR MPX5100A..
PHILIPS COMPONENTS MPX5100A..
PHL MPX5100A..
PHLIPS MPX5100A..
PHILIPS ECG MPX5100A..
PHILL MPX5100A..
Philips Semiconducto MPX5100A..
PHILLIP MPX5100A..
PHILI MPX5100A..
PHIL/SIG MPX5100A..
PHILTPS MPX5100A..
ERO MPX5100A..
Philips Semiconductors MPX5100A..
NXP Semiconductors NV MPX5100A..
NXP MPX5100A..

Search for other parts like MPX5100 »