What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPX4115AS..

NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4115AS...

IHS

Datasheet14 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

TME

Supply Chain

Introduction Date2018-09-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX4250GP
NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4100AS
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.9-15.2Psi 1.8% 4.81-4.97V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5500DP
NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPX4115AS.. provided by its distributors.

NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute Automotive 6-Pin Case 867E-03 Tray
Pressure Sensor, 15 To 115Kpa, Sip-6
PRESSURE SENSOR,PIEZORESISTIVE
Sensors - Pressure PRESS SEN INTEG 115KPA
SENSOR, PRESSURE ABSOLUTE, 867E-6; Pressure Type:Absolute; Operating Pressure Range:15kPa to 115kPa; Sensitivity, V/P:45.9mV/kPa; Supply Current:7mA; Sensor Case Style:867E; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4115; Connection Size:4.93mm; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867E; Port Style:Stove Pipe Port; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4115AS