What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF MP201802

Sensor; 100 VDC (Max.) (Switching); 0.2A (Max.) (Switching); -40 to 105 degC
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MP201802.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Farnell

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-8.84%

Supply Chain

Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellHOA6970-T55
Optical Switches, Transmissive, Photo Ic Output Totem-Pole, 1.6V .05 Hysteresis
Sensor; 100 VDC (Max.) (Switching); 0.2A (Max.) (Switching); -40 to 105 degC
Littelfuse59025-030
Proximity Sensor Reed NO/NC 3.81mm 175VDC 2-Pin
Littelfuse59025-040
Proximity Sensor Reed NC 5.7mm 175VDC 120VAC 2-Pin
Littelfuse59020-010
Proximity Sensors MINI-CYLINDRICAL REED SENSOR

Descriptions

Descriptions of ZF MP201802 provided by its distributors.

Sensor; 100 VDC (Max.) (Switching); 0.2A (Max.) (Switching); -40 to 105 degC
Proximity Sensor Magnetic NC 1.78cm 30VDC 30VAC 2-Pin
This Reed Sensor is an omnipolar, magnetically activated switch. It can be approached by a magnet from any angle, with either pole.
PROXIMITY SENSOR; Sensing Range:17.8mm;; PROXIMITY SENSOR; Sensing Range:17.8mm; Supply Current:200mA; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:No; Output Type:Relay; Peak Reflow Compatible (260 C):No; Sensing Range:6.3mm to 17.8mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)