Littelfuse 59025-040

Proximity Sensor Reed NC 5.7mm 175VDC 120VAC 2-Pin
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59025-040.

IHS

Datasheet3 pages5 years ago
Datasheet1 page17 years ago

Newark

Farnell

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+1.52%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse59025-030
Reed switche, black, built-in mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59025-030
Littelfuse59020-010
Proximity Sensors MINI-CYLINDRICAL REED SENSOR
ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201802
ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201902

Descriptions

Descriptions of Littelfuse 59025-040 provided by its distributors.

Proximity Sensor Reed NC 5.7mm 175VDC 120VAC 2-Pin
Proximity Sensor Magnetic NO 6mm 2-Pin
59025 Series SPST-NC 5 W 250 mA 175 V Cylindrical Reed Sensor
Photoelectric Sensor, Cylindrical
SENSOR REED SW SPST-NC W LEADS
Form C - Normally Closed (Old)
PROX SENS NORM CLOSED UNTINNED
Sensor, Magnetic, 8Mm,; Sensing Range Max:8Mm; Sensor Mounting:Cable; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Supply Current:250Ma; Product Range:59025 Series Rohs Compliant: Yes |Littelfuse 59025-4-T-02-F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59025 4 T 02 F
  • 59025-040.
  • 59025-4-T-02-F
  • 590254T02F