onsemi MC33178PG

RoHS Compliant EAR99 MC33178 Tin (Sn) op amp buffer circuit 10.16mm 0.6muA 9V 3000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33178PG.

Augswan

Datasheet19 pages20 years ago

IHS

Farnell

iiiC

CAD Models

Download onsemi MC33178PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
RoHS Compliant EAR99 MC33072A Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 3mV 4500kHz
onsemiMC34072AP
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6282-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM833P
ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
MicrochipMCP6285-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of onsemi MC33178PG provided by its distributors.

RoHS Compliant EAR99 MC33178 Tin (Sn) op amp buffer circuit 10.16mm 0.6muA 9V 3000kHz
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
AMPLIFIER; OPERATIONAL; +36V; 1.4 MA (MAX.) @ +25C SUPPLY; 2.0 V/US (TYP.)
Operational Amplifier, Low Power, Low Noise, Dual
OP AMP, DUAL HIGH OP, 33178, DIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 5MHz; Slew Rate: 2V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd