What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6675ISA+T

Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C)
$ 15.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6675ISA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Future Electronics

Augswan

iiiC

Inventory History

3 month trend:
-2.09%

CAD Models

Download Analog Devices MAX6675ISA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6675ISA+T.

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
NXP SemiconductorsPCA82C251T/YM,118
CAN Interface, Transceiver, CAN Transceiver, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Texas InstrumentsLMH0002TMA/NOPB
IC VIDEO SERIAL DRIVER 8SOIC / Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package

Descriptions

Descriptions of Analog Devices MAX6675ISA+T provided by its distributors.

Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C)
Sensor and Detector Interface 5.5V 0.7mA SPI Interface 8-Pin SOIC N T/R
Other Interface ICs; MAX6675ISA+T; ANALOG DEVICES; 8; SOIC
Temp Sensor Digital Serial (SPI) 8-Pin SOIC N T/R
-0.3V~6V 12 SPI SOP-8 ADC/DAC - Specialized ROHS
热电偶到数字转换器 IC 热电偶(K) 输入 数字 输出 8-SOIC
K-Thermocouple to Dig Conv 0/+1024°C SO8
Analog Circuit, 1 Func, BICMOS, PDSO8
K-THERMOCOUPLE-TO-DIGITAL CONV;
K Thermocouple To Digital Conv, Soic-8; Sensor Output Type:Digital; Accuracy:± 3°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6675ISA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated