What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1010CN8#PBF

FAST PLUS/MINUS 150 MILLI AMP POWER BUFFER Buffer Amplifier, 1 Func, BIPolar, PDIP8
$ 5.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1010CN8#PBF.

Burklin Elektronik

Datasheet20 pages15 years ago

Analog Devices

Nu Horizons

element14

Linear Technology

Inventory History

3 month trend:
+20.20%

CAD Models

Download Analog Devices LT1010CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsLM318P
Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM7171BIN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.08mm 2.7muA -5V 125000kHz
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices LT1010CN8#PBF provided by its distributors.

FAST PLUS/MINUS 150 MILLI AMP POWER BUFFER Buffer Amplifier, 1 Func, BIPolar, PDIP8
Single Buffer Operational Amplifier, DIP-8, LT1010CN8#PBF
Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin PDIP N Tube
Single channel 500uA 75V/us 20MHz PDIP-8 Operational Amplifier ROHS
Buffer IC Operating temperature: 0...125 °C Power supply: 4.5...44 V Design: Single Package: DIL-8 Bandwidth: 20 MHz Slew rate: 75 V/us

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1010CN8#PBF .
  • LT1010CN8#PBF.
  • LT1010CN8-PBF
  • LT1010CN8PBF