What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM317T

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317T.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago

Upverter

Verical

element14 APAC

Farnell

Inventory History

3 month trend:
-6.76%

CAD Models

Download Texas Instruments LM317T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM317AT
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Texas InstrumentsLM317T/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsLM217T
Standard Regulator 1.2V to 37V 1.5A 3-Pin (3+Tab) TO-220 Tube
Texas InstrumentsLM317KCS
LDO Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220

Descriptions

Descriptions of Texas Instruments LM317T provided by its distributors.

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220
IC LM317T 1.2-to-37V 1.5A Adjustable Voltage Regulator
Not For New Designs Lead Free Positive Through Hole Linear Voltage Regulator IC 80dB 0C~125C 1.5A 4.7mm
IC REG LIN POS ADJ 1.5A TO220-3
Analog to digital conversion chip ADC
V REG ADJ +1.2/37V, TO-220-3, 317; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:40V; Voltage, Output Max:37V; Max Output Current:1.5A; Voltage, Dropout:2V; No. of Outputs:1; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable Min:1.2V; Voltage, Supply Min:3V; Voltage, Supply Max:40V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:317; IC Generic Number:317; Voltage, Input Min:4.2V; Voltage, Output:37V; Voltage, Output Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317T
  • LM317-T
  • LM317T.