What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol L717HDA26P

Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
$ 1.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717HDA26P.

Newark

Datasheet1 page14 years ago

Farnell

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
-30.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.647
$ 1.92
Stock
61,415
500
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
26
26
Number of Rows
3
3
Mount
Free Hanging, Through Hole
Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body

Descriptions

Descriptions of Amphenol L717HDA26P provided by its distributors.

Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
D Sub Connector, HD26, High Density, Plug, HD, 26 Contacts, DA, Solder Cup
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 26 Position Plug, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
Hd D-Sub Conn, Plug, 26Pos, Solder; No. Of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Hd Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions L717HDA26P
Connector Size / Poles = DA-26 / Gender = Plug / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems