What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FSDH321

Switching Regulator, Current-mode, 1.5A, 110kHz Switching Freq-Max, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSDH321.

IHS

Datasheet17 pages4 years ago
Datasheet20 pages20 years ago

Augswan

CAD Models

Download onsemi FSDH321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-06-20

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUC3843N
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70

Descriptions

Descriptions of onsemi FSDH321 provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 110kHz Switching Freq-Max, PDIP8
IC SWIT PWM GREEN CM OVP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
Switch Products FPS for DVDP/STB
Power Supply IC; Supply Voltage Max:650V; Package/Case:8-DIP; Current Rating:0.7A; Frequency:100GHz; Leaded Process Compatible:Yes; Output Voltage Max:650V; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
POWER SWITCH SMPS, SMD, DIP8, 321; Current, output max:1.5A; Case style:DIP; Temperature, operating range:-25°C to +85°C; Temp, op. max:85°C; Temp, op. min:-25°C; Base number:321; Pins, No. of:8; Voltage, output:650V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSDH 321
  • FSDH321.