Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2K-C25ME1

Proximity Sensor, 25MM Range, Capacitive, 34MM Dia, Unshielded, DC, 3-WIRE, Npn-no, 2M Cable
$ 290.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-C25ME1.

Inventory History

3 month trend:
+6.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

CONDUCTIVE PROXIMITY SENSOR, M12, 4MM, 10-30 VDC, UNSHIELDED, 100 HZ, E2K SERIES
Capacitive Proximity Sensor,Rectangular,10mm,VDC,NPN-NO,Cable 3-Wire,Unshielded
Sensor; M18; 10 to 30 VDC; 8 mA @ 12 VDC; 15 mA @ 24 VDC; Unshielded 100 Hz; E2K

Descriptions

Descriptions of Omron E2K-C25ME1 provided by its distributors.

PROXIMITY SENSOR, 25MM RANGE, CAPACITIVE, 34MM DIA, UNSHIELDED, DC, 3-WIRE, NPN-NO, 2M CABLE
Proximity Sensor Capacitive NO NPN 2.5cm 10V to 40VDC 3-Pin
Capacitive, Cylindrical Proximity Sensor, 34 mm Dia., Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Capacitive Sensor Output Type = NPN / Sensing Distance Max. mm = 25 / Output Current mA = 200 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 70 / Mounting Type = Non Flush Mount / Termination Type = Pre-Wired / Series = E2K-C / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-C25ME1..
  • E2KC25ME1