What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda DRB30-24-1

TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
$ 44.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB30-24-1.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages5 years ago

Sager Power Systems

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+58.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
TDK-LambdaDRB15-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
XP PowerAFM30US24
XP POWER AFM30US24AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 24 V
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
XP PowerVEF65US24
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 24V2.71A, 90-264V IN, VEF67 SERIES

Descriptions

Descriptions of TDK-Lambda DRB30-24-1 provided by its distributors.

TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC POWER SUPPLY, 24V, 1.25A, 85-264V, ENCLOSED, INDUSTRIAL, 30W, DRB SERIES
DIN Rail Power Supplies 24Vout 1.25A 30W DIN Rail PS
AC/DC Power Supply Single-OUT 24V 1.25A 30W
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, 1-phase
TDK-Lambda DRB-30-24-1 DIN Rail Power Supply 24-28V 1.25A
Power supply, 24 to 28 VDC, 1.25 A, 30 W, DRB30-24-1
DC Power Supply 30W 1.25A/24VDC
Ac/Dc Din Rail Power Supply, Compact, Adjustable, 85 V, 264 V, 30 W, 24 V, 1.25 A Rohs Compliant: Yes |Tdk-Lambda DRB-30-24-1
POWER SUPPLY, 30W, 24V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-30-24-1
  • DRB30241