Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN2215UDM-7

Transistor MOSFET Array Dual N-CH 20V 2A 6-Pin SOT-26 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2215UDM-7.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

Diodes Inc SCT

iiiC

CAD Models

Download Diodes Inc. DMN2215UDM-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMP2240UDM-7
Transistor MOSFET Array Dual P-CH 20V 2A 6-Pin SOT-26 T/R
Diodes Inc.DMP2066LDM-7
Trans MOSFET P-CH 20V 4.6A Automotive 6-Pin SOT-26 T/R
Diodes Inc.DMG6968UDM-7
Transistor MOSFET Array Dual N-CH 20V 6.5A 6-Pin SOT-26 T/R

Descriptions

Descriptions of Diodes Inc. DMN2215UDM-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 2A 6-Pin SOT-26 T/R
Avnet Japan
Trans MOSFET N-CH 20V 2A Automotive 6-Pin SOT-26 T/R
DUAL N-CHANNEL 20V, 1.4A, 0.1 ohms @ 4.5V, SOT-26
Small Signal Field-Effect Transistor, 2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N+N DUAL-CHAN.-FET 20V 2A SOT26 RoHSconf
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
Mosfet, Dual N-Ch, 20V, Sot-26; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:20V; On Resistance Rds(On):0.08Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Power Rohs Compliant: Yes |Diodes Inc. DMN2215UDM-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2215UDM7