Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Infineon IRFZ44NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 17.5 Milliohms; ID 49A; TO-220AB; PD 94W; -55deg
$ 0.466
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRFZ44NPBF herunter.

IHS

Datasheet8 SeitenVor 15 Jahren

element14 APAC

Farnell

Newark

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-32.15%

CAD-Modelle

Laden Sie Infineon IRFZ44NPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.466
$ 0.93
Stock
1,535,354
101,413
Authorized Distributors
6
4
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
49 A
49 A
Threshold Voltage
2.1 V
2 V
Rds On Max
17.5 mΩ
17.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
83 W
94 W
Input Capacitance
1.47 nF
1.47 nF

Lieferkette

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube
InfineonIRLZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;TO-220AB;PD 80W;VGS +/-1
onsemiHRFZ44N
Trans MOSFET N-CH Si 55V 49A 3-Pin(3+Tab) TO-220AB Rail
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3

Beschreibungen

Beschreibungen von Infineon IRFZ44NPBF, die von den Distributoren bereitgestellt werden.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 55 V, 41 A, 0.0175 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 55V 49A 3-Pin (3+Tab) TO-220AB T/R
55V 49A 94W 17.5m´Î@10V25A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 250 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:49A; On Resistance, Rds(on):17.5mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.1V ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 55V, 41A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:41A; Drain Source Voltage Vds:55V; On Resistance Rds(on):24mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:49A; Current Temperature:25°C; Device Marking:IRFZ44NPBF; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:83W; Power Dissipation Pd:83W; Pulse Current Idm:160A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFZ 44 NPBF
  • IRFZ44/N
  • IRFZ44N
  • IRFZ44N PBF
  • IRFZ44NPBF.
  • SP001565354