Infineon IRF7306TRPBF

Mosfet, Power; Dual P-ch; Vdss -30V; Rds(on) 0.1 Ohm; Id -3.6A; SO-8; Pd 2W; Vgs +/-20V
$ 0.456
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRF7306TRPBF herunter.

IHS

Datasheet9 SeitenVor 21 Jahren
Datasheet10 SeitenVor 21 Jahren

Newark

RS (Formerly Allied Electronics)

iiiC

Bestandsverlauf

3-Monats-Trend:
+24.64%

CAD-Modelle

Laden Sie Infineon IRF7306TRPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.456
$ 0.384
Stock
969,657
229,028
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
30 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-1 V
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
2 W
-
Input Capacitance
440 pF
440 pF

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

InfineonIRF7306PBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
-30V FETKY - MOSFET and Schottky Diode in a SO-8 package
Single P-Channel 30 V 165 mOhm 4.2 nC 2.31 W Silicon SMT Mosfet - SOIC-8
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
InfineonIRF7205PBF
Transistor MOSFET P Channel 30 Volt 4.6 Amp 8 Pin SOIC
onsemiFDS6961A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 3.5A, 90mΩ

Beschreibungen

Beschreibungen von Infineon IRF7306TRPBF, die von den Distributoren bereitgestellt werden.

MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
Trans MOSFET P-CH Si 30V 3.6A 8-Pin SOIC T/R / MOSFET 2P-CH 30V 3.6A 8-SOIC
Dual P-Channel 30 V 0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
Transistor: P-Mosfet; Unipolar; -30V; -3.6A; 2W; So8
HEXFET POWER MOSFET Power Field-Effect Transistor, 3.6A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL P CH, -30V, -3.6A, SOIC-8; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Channel Type:Dual P Channel; Drain Source Voltage Vds N Channel:-; Drain Source Voltage Vds P Channel:30V; Continuous Drain Current Id N Channel:-; Continuous Drain Current Id P Channel:3.6A; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Infineon IRF7306TRPBF.
Transistor Polarity = P-Channel / Configuration = Dual / Continuous Drain Current (Id) A = -4 / Drain-Source Voltage (Vds) V = -30 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 20 / Fall Time ns = 18 / Rise Time ns = 17 / Turn-OFF Delay Time ns = 25 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2
Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET PowerMOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customizedleadframe for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapor phase, infra red, or wave soldering techniques. Power dissipation of greater than 0.8W is possible in a typical PCB mount application.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRF7306-TRPBF
  • IRF7306TRPBF.
  • SP001554154