Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic CX-413

Sensor, Thru-neam, Infrared Led, 15 Meter Range, NPN, 2 Meter Cable

$ 93.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CX-413.

Newark

Datasheet24 pages15 years ago
Datasheet24 pages15 years ago

IHS

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-09-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OmronOmron Photoelectric Sensors, NPNoutput, examination range5 mm
OmronOmron Photoelectric Sensors, E3Fseries, PNPoutput, examination range20 m
PHOTOELECTRIC SENSOR, M18, METAL BODY, THROUGH-BEAM, 20M, NPN, L-ON/D-ON SELECTABLE, 2M CABLE
OmronOmron Photoelectric Sensors, E3RAseries, PNPoutput, examination range15 m
OmronOmron Photoelectric Sensors, E3RBseries, PNPoutput, examination range15 m

Descriptions

Descriptions of Panasonic CX-413 provided by its distributors.

SENSOR, THRU-NEAM, INFRARED LED, 15 METER RANGE, NPN, 2 METER CABLE
Thru-beam infrared LED 15m sensing range, 2m cable, NPN
THRU-BEAM TYPE, 30M, NPN OUTPUT, CABLE LENGTH 2M
0mm Min, 30000mm Max, Rectangular
SENSOR THRU-BEAM 30M NPN OPEN CL
SENSOR PROXIMITY NPN 30M 12-24V
PHOTOELECTRIC SENSOR, 0M TO 30M, NPN; Sensing Range:0m to 30m; Output Current:100mA; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Sensing Mode:Through-Beam; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 30 / Light Type = Infrared LED / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 24 / Termination Type = Cable / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = CX-400 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11 / Length mm = 31 / Height mm = 20

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX413