Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD11D14A-MNT

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD11D14A-MNT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Microchip ATSAMD11D14A-MNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.075
$ 1.31
Stock
136,390
28,850
Authorized Distributors
6
2
Case/Package
-
VQFN
Number of Pins
24
24
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
22
-
Interface
I2C, LIN, SMBus, SPI, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
3.63 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
NXP SemiconductorsMKL03Z16VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN
ARM Cortex-M0+ SAM D10D Microcontroller IC 32-Bit Single-Core 48MHz 16KB
NXP SemiconductorsMKL02Z16VFK4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKL05Z16VFK4
MCU 32-bit Kinetis KL05 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAMD11D14A-MNT provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R
24 QFN,105C, GREEN,1.6-3.6V,48MHz,USB
Mcu, 32Bit, 48Mhz, Qfn-24; |Microchip Technology ATSAMD11D14A-MNT
Touch and Gesture, 1.62V to 3.63V, VQFN-24, RoHS
Microchip SCT
24QFN, 105C,GRN,1.6-3.6V,48MHZ
24 QFN105C GREEN1.6-3.6V48MHZUSB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.