What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATSAMD11D14A-MU

SMART ARM-Based Microcontroller 32-bit Cortex-M0+ RISC 16K-bytes Flash 24-Pin QFN Tray

$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD11D14A-MU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+182%

CAD Models

Download Microchip ATSAMD11D14A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.71
Stock
29,830
141,599
Authorized Distributors
2
6
Case/Package
VQFN
-
Number of Pins
24
24
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
22
Interface
-
I2C, LIN, SMBus, SPI, USART, USB
Memory Type
FLASH
FLASH
Memory Size
-
16 kB
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Projected EOL Date2044-12-05
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMD11D14A-MU provided by its distributors.

SMART ARM-Based Microcontroller 32-bit Cortex-M0+ RISC 16K-bytes Flash 24-Pin QFN Tray
24 QFN,INDUSTRIAL, GREEN,1.6-3.6V,48MHz
Touch and Gesture, 1.62V to 3.63V, VQFN-24, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.