Microchip ATMEGA169V-8MU

Microcontroller 8-Bit AVR RISC 16KB Flash 64-Pin MLF
$ 6.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169V-8MU.

Augswan

Datasheet24 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA169V-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATMEGA16L-8AU
Microchip - ATMEGA16L-8AU - Microcontroller Mcu, 8 Bit, Atmega, 8MHZ, TQFP-44
MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA162V-8AU
MicrochipATMEGA16L-8PU
Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, 8MHz, 16 kB Flash, 40-Pin PDIP
Texas InstrumentsMSP430F135IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Texas InstrumentsMSP430F415IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F135IPM
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85

Descriptions

Descriptions of Microchip ATMEGA169V-8MU provided by its distributors.

Microcontroller 8-Bit AVR RISC 16KB Flash 64-Pin MLF
8-BIT FLASH 8 MHz RISC MICROCONTROLLER QCC64
8-BIT, FLASH, AVR RISC CPU, 8MHZ
1.8V~5.5V 8MHz 1KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 54 1.8V 5.5V 8MHz SPI,UART,USART,USI 512 x 8 8bit AVR QFN SMD mount,glue mount 9mm*9mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169V8MU