Microchip ATMEGA16L-8PU

Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, 8MHz, 16 kB Flash, 40-Pin PDIP
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8PU.

LKR

Datasheet26 pages29 years ago

Components Direct

element14 APAC

Burklin Elektronik

_legacy Avnet

CAD Models

Download Microchip ATMEGA16L-8PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ATMEGA8535L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP
MicrochipATMEGA32L-8PU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, QFN/MLFencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP40

Descriptions

Descriptions of Microchip ATMEGA16L-8PU provided by its distributors.

Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, 8MHz, 16 kB Flash, 40-Pin PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40
AVR® ATmega 8MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - PDIP-40
AVR microcontroller, 8 bit, 8 MHz, DIP-40, ATMEGA16L-8PU
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP
MCU, 8BIT, ATMEGA, 8MHZ, DIP-40; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; ; Available until stocks are exhausted
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: DIL-40 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:JTAG/SPI/UART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:40-pin PDIP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:8 MHz Timers:2-8-bit,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 16L-8PU
  • ATMEGA16L8PU