Texas Instruments MSP430F135IPMR

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 6.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F135IPMR.

Texas Instruments

Datasheet67 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Farnell

element14 APAC

Inventory History

3 month trend:
-32.15%

CAD Models

Download Texas Instruments MSP430F135IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.627
$ 6.914
Stock
5,475,339
369,613
Authorized Distributors
5
5
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F135IPMR.

Related Parts

Texas InstrumentsMSP430F415IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F415IPM
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW425IPMR
Rotary Sensing MCU with scan interface, 16KB Flash, 512B SRAM for flow meters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F135IPMR provided by its distributors.

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP T/R / IC MCU 16BIT 16KB FLASH 64LQFP
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Microcontrollers (MCU); MSP430F135IPMR; TEXAS INSTRUMENTS; 512 B; FLASH; 48; 3.6 V
1.8V~3.6V 8MHz 4KB FLASH 16KB POR,PWM,WDT inside 48 1 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 LQFP-64 SMD mount,glue mount 1.6mm(height)
Mcu, 16Bit, Msp430, 8Mhz, Lqfn-64; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:16Kb; Ram Memory Size:512Byte; No. Of Pins:64Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F135IPMR
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 48 No. of timers: 2 Series: MSP430 F135 Bus width: 16 Bit Interfaces: USART Package: LQFP-64 ADC resolution: 12 b Flash memory: 16 KB Instruction cycle duration: 125 ns RAM: 512 Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F135IPMR .
  • MSP430F135IPMR.
  • MSP430F135IPMR???