Texas Instruments MSP430F135IPM

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 6.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F135IPM.

Texas Instruments

Datasheet67 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments MSP430F135IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.937
$ 6.627
Stock
385,106
5,468,107
Authorized Distributors
5
5
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F135IPM.

Related Parts

Texas InstrumentsMSP430F415IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F415IPM
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW425IPMR
Rotary Sensing MCU with scan interface, 16KB Flash, 512B SRAM for flow meters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F135IPM provided by its distributors.

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-Bit MSP430 RISC 16KB Flash 2.5 Volt3.3 Volt 64-Pin LQFP
1.8V~3.6V 8MHz 4KB FLASH 16KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 LQFP-64 SMD mount 1.6mm(height)
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V Extras: 12 Bit SAR ADC No. of I/Os: 48 No. of timers: 2 Series: MSP430 F135 Bus width: 16 Bit Interfaces: 1x UART Package: QFP-64 ADC resolution: 12 b Flash memory: 16 KB Instruction cycle duration: 125 ns RAM: 512 Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.