What’s new: Find the right parts faster with our redesigned experience

Learn more

Rittal 8808500

Enclosure, Bayed Enclosure System, Nema 12, Single Door, Ts 8, 79HX31WX31DIN
$ 2,814.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 8808500.

RS (Formerly Allied Electronics)

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1414PHH4
ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHL6
ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Rittal 8808500 provided by its distributors.

ENCLOSURE, BAYED ENCLOSURE SYSTEM, NEMA 12, SINGLE DOOR, TS 8, 79HX31WX31DIN
Rittal Freestanding Enclosure; 79" x 32" x 32"; Carbon Steel; Solid Door; Hinge Connection; NEMA 12
Rittal North America Llc 2000H0800W0800D Ts Sgl Txt
Due to its symmetrical profile in terms of width and depth, the TS 8 baying system, made from sheet steel, saves considerable space and facilitates easy internal installation. It also allows a baying arrangement on all sides. In addition, the integrated, automatic potential equalization of all enclosure panels and the triple machining of the surface ensures maximum safety.

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures