What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon 1414300

Power Terminal Block, Panel Mount, Thermoplastic Insulator, 115A, 4P, 141 Series
$ 41.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1414300.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet1 page11 years ago
Datasheet5 pages15 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-38.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
TE Connectivity796640-4
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity1546306-4
CONN BARRIER STRIP 4CIRC 0.374" / 4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Phoenix Contact1803594
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A

Descriptions

Descriptions of Marathon 1414300 provided by its distributors.

POWER TERMINAL BLOCK, PANEL MOUNT, THERMOPLASTIC INSULATOR, 115A, 4P, 141 SERIES
TERMINAL BLOCK, BARRIER, 4 POSITION, 14-
Conn Power Splicer Blocks 8 POS Screw Cable Mount 115A
Power Splicer Block 600 Volt, 115 Amp
Splicer Block, 4-P, 115A, Box/Box,
1414300 - Marathon Special Products
115A, 33.6mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4 POSITION, 14-2AWG; Rated Current:115A; Rated Voltage:600V; No. of Poles:4 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max: 96F4480
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:4; Series:141; Wire Size (AWG):14-2; No. of Contacts:4; Terminal Block Clamp Type:Power Block Splicer ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC