What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 0363660000

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0363660000
$ 20.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0363660000.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-78.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Weidmuller1706060000
Weidm¨¹ller Rail type terminal block, ZDUseries, single layer, Beige, Clamp termination, 24A
Weidmuller0527660000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0527660000
Weidmuller1753290000
Multi level terminal block, screw connection, 0.5-1.5 mm², 16 A, 4 kV, dark beige, 1753290000
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact1414064
Conn Feed-Through Terminal Block F 4 POS Screw Cable Mount 24A
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA

Descriptions

Descriptions of Weidmuller 0363660000 provided by its distributors.

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0363660000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 27A
Modular Terminal Block, 27A, 4mm2, 2 Row(s), 2 Deck(s)
Standard Feed-Thru Terminal Block 10A 300V
DK 4QV/35. SAK terminal with screw connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection GTIN (EAN): 4008190165192
No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:500V; No. Of Levels:2; Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 0363660000.

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0363660000.