Nichicon UVR1A471MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current350 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A471MED1TD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-27.53%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.07
$ 0.07
Stock
144,454
175,012
175,012
Authorized Distributors
4
9
9
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1A471MED1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1A471MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
NICHICON UVR1A471MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 350mA 2000h 85°C Ammo
VR Series 470 uF 10 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVR1A471MED1TD
Aluminum Electrolytic Capacitors - 10volts 470uF Small Package, Radial | Nichicon UVR1A471MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current350 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A471MED1TD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant