United Chemi-Con ESMG100ELL471MF11D

Aluminum Electrolytic Capacitor 470UF, 10V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor24 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current350 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG100ELL471MF11D.

United Chemi-Con
Datasheet3 pages2 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago
Datasheet15 pages12 years ago
Datasheet10 pages22 years ago
element14 APAC
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
element14
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-41.53%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.07
$ 0.07
Stock
13,182
175,012
175,012
Authorized Distributors
5
9
9
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESMG100ELL471MF11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESMG100ELL471MF11D provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 10V, 20%, RADIAL
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 350mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 10V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:2.5mm; ESR:-RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 1; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 10V, 20%, RADIAL; Capacitance: 470µF; Voltage Rating: 10V; Product Range: SMG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor24 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current350 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG100ELL471MF11D.

United Chemi-Con
Datasheet3 pages2 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago
Datasheet15 pages12 years ago
Datasheet10 pages22 years ago
element14 APAC
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
element14
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant